Part Details for PSB125-9IRG by Bel Fuse
Overview of PSB125-9IRG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV320AIC29IRGZT | Texas Instruments | Low-Power Mono ADC/Stereo DAC With 6 Audio Inputs and HP/Speaker Amplifier 48-VQFN -40 to 85 | |
ADS61B29IRGZT | Texas Instruments | 12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85 | |
ADS62P29IRGCT | Texas Instruments | Dual-Channel, 12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 |
Price & Stock for PSB125-9IRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB125-9IRG
|
Avnet Abacus | Module DC-DC 1-OUT 12V 5A 60W (Alt: PSB125-9IRG) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSB125-9IRG
PSB125-9IRG CAD Models
PSB125-9IRG Part Data Attributes
|
PSB125-9IRG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSB125-9IRG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |