Part Details for PSB1853470KHS by Nichicon Corporation
Overview of PSB1853470KHS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB1853470KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB1853470KHS-ND
|
DigiKey | CAP FILM 0.47UF 10% 850VDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
229 In Stock |
|
$2.8000 / $3.9800 | Buy Now |
DISTI #
647-PSB1853470KHS
|
Mouser Electronics | Film Capacitors Boxed. radial 18 x 33 x 32 RoHS: Compliant | 0 |
|
$2.7900 / $2.8000 | Order Now |