Part Details for PSB1854100KJS by Nichicon Corporation
Overview of PSB1854100KJS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB1854100KJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB1854100KJS-ND
|
DigiKey | CAP FILM 1UF 10% 850VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
146 In Stock |
|
$3.5855 / $6.4500 | Buy Now |
DISTI #
647-PSB1854100KJS
|
Mouser Electronics | Film Capacitors Boxed. radial 22 x 30 x 42.5 RoHS: Compliant | 0 |
|
$4.0900 / $4.7500 | Order Now |