Telecommunication Circuits
PSB2115H
Description: Telecom Circuit, 1-Func, CMOS, PQFP64, PLASTIC, MQFP-64

Overview of PSB2115H by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for PSB2115H by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   422
RFQ

CAD Models for PSB2115H by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSB2115H by Infineon Technologies AG

PSB2115H
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
Package Description
PLASTIC, MQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Data Rate
192 Mbps
ISDN Access Rate
BASIC
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output High Voltage-Min
2.4 V
Output Low Current-Max
0.007 A
Output Low Voltage-Max
0.45 V
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Reference Point
S/T
Seated Height-Max
2.45 mm
Standard
CCITT I.430
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. PSB2115H
    Infineon Technologies AG
    Telecom Circuit, 1-Func, CMOS, PQFP64, PLASTIC, MQFP-64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSB2115H by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSB2115H by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of PSB2115H would you like to use for your alert(s)?
  • Please alert me when PSB2115H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSB2115H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSB2115H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSB2115H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSB2115H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSB2115H by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: