Part Details for PSB2186-H by Siemens
Overview of PSB2186-H by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB2186-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ISDN LINE INTERFACE, BASIC, 64 Pin, Plastic, QFP | 96 |
|
$9.9936 / $16.6560 | Buy Now |
Part Details for PSB2186-H
PSB2186-H CAD Models
PSB2186-H Part Data Attributes
|
PSB2186-H
Siemens
Buy Now
Datasheet
|
Compare Parts:
PSB2186-H
Siemens
DATACOM, ISDN CONTROLLER, PQFP64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ISDN CONTROLLER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PSB2186-H
This table gives cross-reference parts and alternative options found for PSB2186-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB2186-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSB2186P | ISDN Controller, 1-Func, PDIP40, | Siemens | PSB2186-H vs PSB2186P |
PSB2196-N | DATACOM, ISDN CONTROLLER, PQCC44, PLASITC, LCC-44 | Infineon Technologies AG | PSB2186-H vs PSB2196-N |
PSB2196H | ISDN Controller, 1-Func, PQFP44, | Siemens | PSB2186-H vs PSB2196H |
PSB2197-T | DATACOM, ISDN CONTROLLER, PDSO28, PLASTIC, SO-28 | Infineon Technologies AG | PSB2186-H vs PSB2197-T |
PSB2196N | ISDN Controller, 1-Func, PQCC44, | Siemens | PSB2186-H vs PSB2196N |