Part Details for PSB243-7IR by Melcher Inc
Overview of PSB243-7IR by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSB243-7IR
PSB243-7IR CAD Models
PSB243-7IR Part Data Attributes
|
PSB243-7IR
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
PSB243-7IR
Melcher Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELCHER | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, SEV | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 31 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-XSIP-D7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 25.92 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT; INPUT LOW VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 192 W | |
Trim/Adjustable Output | YES |