Part Details for PSB30E-0700-42-T by Energy Recovery Products
Overview of PSB30E-0700-42-T by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB30E-0700-42-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-PSB30E-0700-42-T-ND
|
DigiKey | LED DRIVER CC AC/DC 700MA Min Qty: 1 Lead time: 19 Weeks Container: Box |
78 In Stock |
|
$25.0808 / $34.6600 | Buy Now |
DISTI #
773-PSB30E-0700-42-T
|
Mouser Electronics | LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck RoHS: Compliant | 238 |
|
$24.9800 / $28.2100 | Buy Now |
|
Future Electronics | 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$21.7400 / $22.8300 | Buy Now |
|
Future Electronics | 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$20.2600 / $20.4600 | Buy Now |
|
Neutron USA | LED Power Supplies 29.4W 28-42V CC Dim 350-700mA Trmnl Blck | 50 |
|
$69.9900 | Buy Now |