Part Details for PSB40W-1400-27 by Energy Recovery Products
Overview of PSB40W-1400-27 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB40W-1400-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB40W-1400-27-ND
|
DigiKey | LED DRIVER Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6460 | Buy Now |
DISTI #
773-PSB40W-1400-27
|
Mouser Electronics | LED Power Supplies 37.8W 18-27V Tri Dim 700-1400mA Progrm CC RoHS: Compliant | 90 |
|
$25.4100 / $35.1000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 37.8W, 700 - 1400mA, 18-27V, [0-10V, TRI...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.5300 / $21.5600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 37.8W, 700 - 1400mA, 18-27V, [0-10V, TRI...], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.6600 / $23.7900 | Buy Now |
|
Neutron USA | LED Power Supplies 37.8W 18-27V Tri Dim 700-1400mA Progrm CC | 50 |
|
$107.2300 | Buy Now |
Part Details for PSB40W-1400-27
PSB40W-1400-27 CAD Models
PSB40W-1400-27 Part Data Attributes:
|
PSB40W-1400-27
Energy Recovery Products
Buy Now
Datasheet
|
Compare Parts:
PSB40W-1400-27
Energy Recovery Products
AC-DC Regulated Power Supply Module, 1 Output, 37.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERP POWER LLC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant |