Part Details for PSB483-7LIR by Bel Fuse
Overview of PSB483-7LIR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB483-7LIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSB483-7LIR
|
Avnet Americas | Module DC-DC 1-OUT 48V 4A 192W - Tape and Reel (Alt: PSB483-7LIR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |