Part Details for PSBS 192/16 by POWER SEMICONDUCTORS INC
Overview of PSBS 192/16 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSBS 192/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSBS192/16
|
TME | Bridge rectifier: single-phase, Urmax: 1.6kV, If: 174A, Ifsm: 2.5kA Min Qty: 1 | 0 |
|
$58.2300 / $85.3400 | RFQ |