Part Details for PSBS50BLK-BK by Anderson Power Products
Overview of PSBS50BLK-BK by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSBS50BLK-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6767
|
Newark | Sbs50 Hsg/Sp Black Pbt 600V 110A Rohs Compliant: Yes |Anderson Power Products PSBS50BLK-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $5.4000 | Buy Now |
DISTI #
2243-PSBS50BLK-BK-ND
|
DigiKey | CONN HSG 2POS BLACK Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3192 | Buy Now |
DISTI #
879-PSBS50BLK-BK
|
Mouser Electronics | Heavy Duty Power Connectors SBS50 CR HOUSING ONLY, BLACK - BULK RoHS: Compliant | 0 |
|
$2.9700 / $3.1600 | Order Now |
DISTI #
72285483
|
RS | G-Multipole, SBS50 HSG/SP BLACK PBT 600V 110A | Anderson Power Products PSBS50BLK-BK RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 | RFQ |
|
Onlinecomponents.com | SBS® 50 Chemical Resistant (CR) Standard Housing - Black RoHS: Compliant | 0 |
|
$2.8200 / $5.9000 | Buy Now |