Part Details for PSC-100B-C by Mean Well
Overview of PSC-100B-C by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for PSC-100B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1777
|
Newark | Power Supply, Ac-Dc, 27.6V, 3.5A Rohs Compliant: Yes |Mean Well PSC-100B-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3600 | Buy Now |
DISTI #
1866-3902-ND
|
DigiKey | AC/DC CONVERTER 27.6V 27.6V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$43.9352 / $48.3300 | Buy Now |
DISTI #
PSC-100B-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 3.5A 100.74W - Boxed Product (Development Kits) (Alt: PSC-100B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.4000 | Buy Now |
DISTI #
709-PSC-100B-C
|
Mouser Electronics | Switching Power Supplies 27.6a.3.5/27.6Va.1.25A Enclosed RoHS: Compliant | 5 |
|
$43.9300 / $48.3300 | Buy Now |
DISTI #
70388154
|
RS | Battery Charger, Enclosed, 100W Battery Charger, +27.6V2.4A +27.6V1.25A | MEAN WELL PSC-100B-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$43.5000 / $48.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 27.6V/27.6V 2.4A/1.25A 100.75W 10-Pin RoHS: Compliant |
37 In Stock |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
PSC-100B-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 3.5A 100.74W - Boxed Product (Development Kits) (Alt: PSC-100B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.4000 | Buy Now |
DISTI #
PSC-100B-C
|
TME | Power supply: buffer, modular,open, 100.74W, 127÷370VDC, OUT: 2 Min Qty: 1 | 0 |
|
$36.5000 / $41.2000 | RFQ |
DISTI #
PSC-100B-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 3.5A 100.74W - Boxed Product (Development Kits) (Alt: PSC-100B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$50.4000 | Buy Now |
Part Details for PSC-100B-C
PSC-100B-C CAD Models
PSC-100B-C Part Data Attributes
|
PSC-100B-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSC-100B-C
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |