Part Details for PSC-1024 by Altech Corporation
Overview of PSC-1024 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSC-1024
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail, 10W,CL2 85-264VAC in, 24VDCout, 0.42A RoHS: Compliant | 0 |
|
$22.4600 / $28.6400 | Order Now |
DISTI #
70347393
|
RS | Power Supply, AC-DC,24V,0.42A,88-264V In, Enclosed, DIN Rail Mount,10W, PSC Series | Altech Corp PSC-1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 13 |
|
$25.2700 / $29.2100 | Buy Now |
|
Future Electronics | PSC-10 Series 24 VDC 10 W 0.42 A 88-264 VAC DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2Bulk |
|
$25.1700 / $26.4300 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 34 |
|
$25.6800 | Buy Now |
DISTI #
10235011
|
TestEquity LLC | Altech PSC-1024 Power Supply, Single Output, 24 V, 0.42 A, 12 W, 1P, 90-264 VAC, PSC-10 Series | 0 |
|
$29.6400 | Buy Now |
Part Details for PSC-1024
PSC-1024 CAD Models
PSC-1024 Part Data Attributes
|
PSC-1024
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSC-1024
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN, NEC, EN, BS | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 100 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | EN 62368-1 | |
Seated Height-Max | 92 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 22.5 mm |