Part Details for PSC-160A by Mean Well
Overview of PSC-160A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC-160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1778
|
Newark | Power Supply W/Battcharger, 13.8V, 11.6A Rohs Compliant: Yes |Mean Well PSC-160A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1700 | Buy Now |
DISTI #
1866-3905-ND
|
DigiKey | AC/DC CONVERTER 13.8V 13.8V 160W Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$47.8740 / $52.6600 | Buy Now |
DISTI #
PSC-160A
|
Avnet Americas | AC/DC Power Supply Dual-OUT 13.8V/13.8V 11.6A/4A 160W - Boxed Product (Development Kits) (Alt: PSC-160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.1200 | Buy Now |
DISTI #
709-PSC-160A
|
Mouser Electronics | Switching Power Supplies 160W 13.8V 7.6A 4A stdby Open Frame RoHS: Compliant | 23 |
|
$47.8700 / $51.5800 | Buy Now |
DISTI #
70473621
|
RS | UPS, 13.8 VDC, 160 W, 100-264 VAC, Pluggable Termal Strip Panel Mount PSC Series | MEAN WELL PSC-160A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$48.7100 / $52.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 13.8V/13.8V 7.6A/4A 160W 14-Pin RoHS: Compliant |
174 In Stock |
|
$44.2000 / $50.0000 | Buy Now |
DISTI #
PSC-160A
|
Avnet Americas | AC/DC Power Supply Dual-OUT 13.8V/13.8V 11.6A/4A 160W - Boxed Product (Development Kits) (Alt: PSC-160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.1200 | Buy Now |
DISTI #
PSC-160A
|
TME | Power supply: buffer, open, 160W, 127÷370VDC, 90÷264VAC, OUT: 2 Min Qty: 1 | 23 |
|
$44.2000 / $50.0000 | Buy Now |
DISTI #
PSC-160A
|
Avnet Americas | AC/DC Power Supply Dual-OUT 13.8V/13.8V 11.6A/4A 160W - Boxed Product (Development Kits) (Alt: PSC-160A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$61.1200 | Buy Now |
Part Details for PSC-160A
PSC-160A CAD Models
PSC-160A Part Data Attributes
|
PSC-160A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSC-160A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |