Part Details for PSC-160B-C by Mean Well
Overview of PSC-160B-C by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC-160B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1781
|
Newark | Power Supply W/Batt Charger, 27.6V, 5.8A Rohs Compliant: Yes |Mean Well PSC-160B-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5400 / $68.6200 | Buy Now |
DISTI #
1866-3906-ND
|
DigiKey | AC/DC CONVERTER 27.6V 27.6V 160W Min Qty: 1 Lead time: 12 Weeks Container: Box |
160 In Stock |
|
$55.7520 / $61.3300 | Buy Now |
DISTI #
PSC-160B-C
|
Avnet Americas | AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.8A/2A 160W - Boxed Product (Development Kits) (Alt: PSC-160B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8400 | Buy Now |
DISTI #
709-PSC-160B-C
|
Mouser Electronics | Switching Power Supplies 160W 27.6V 3.8A 2A stdby enclosed RoHS: Compliant | 204 |
|
$55.7500 / $61.3300 | Buy Now |
DISTI #
75114784
|
RS | Power Supply, AC-DC, Enclosed, Single Output with UPS, 160W, PSC-160 Series | MEAN WELL PSC-160B-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6400 / $52.8500 | RFQ |
|
Future Electronics | PSC-160 Series 160W 27.6VOUT 155.4mm x 85.0mm x 37.0mm AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$52.3000 / $54.9200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.8A/2A 160W 14-Pin RoHS: Compliant |
41 In Stock 128 On Order |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
PSC-160B-C
|
Avnet Americas | AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.8A/2A 160W - Boxed Product (Development Kits) (Alt: PSC-160B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8400 | Buy Now |
DISTI #
PSC-160B-C
|
TME | Power supply: buffer, modular,open, 160W, 127÷370VDC, 90÷264VAC Min Qty: 1 | 0 |
|
$46.2000 / $52.3000 | RFQ |
DISTI #
PSC-160B-C
|
Avnet Americas | AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.8A/2A 160W - Boxed Product (Development Kits) (Alt: PSC-160B-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8400 | Buy Now |
Part Details for PSC-160B-C
PSC-160B-C CAD Models
PSC-160B-C Part Data Attributes
|
PSC-160B-C
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSC-160B-C
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 155.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.8 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 27.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 37 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 160 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.03 s | |
Width | 85 mm |