-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PSC1065KQ-ND
|
DigiKey | PSC1065K/SOT8021/TO220-2L Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.5125 / $3.2400 | Buy Now |
DISTI #
PSC1065KQ
|
Avnet Americas | - Rail/Tube (Alt: PSC1065KQ) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5246 / $1.8150 | Buy Now |
DISTI #
771-PSC1065KQ
|
Mouser Electronics | Schottky Diodes & Rectifiers PSC1065K/SOT8021/TO220-2L RoHS: Compliant | 965 |
|
$1.7900 / $3.2300 | Buy Now |
|
Future Electronics | PSC Series 650 V 10A 340pf Through Hole SIC Schottky Diode TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.6700 / $1.8200 | Buy Now |
DISTI #
78417064
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220 Min Qty: 1000 Package Multiple: 1000 | Americas - 25000 |
|
$1.5060 / $1.5860 | Buy Now |
DISTI #
PSC1065KQ
|
TTI | Schottky Diodes & Rectifiers PSC1065K/SOT8021/TO220-2L pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.7100 | Buy Now |
DISTI #
PSC1065KQ
|
Avnet Americas | - Rail/Tube (Alt: PSC1065KQ) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5246 / $1.8150 | Buy Now |
DISTI #
PSC1065KQ
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, TO220-2, tube Min Qty: 1 | 96 |
|
$2.2800 / $3.2100 | Buy Now |
DISTI #
PSC1065KQ
|
Avnet Americas | - Rail/Tube (Alt: PSC1065KQ) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$1.5246 / $1.8150 | Buy Now |
DISTI #
PSC1065KQ
|
Avnet Silica | (Alt: PSC1065KQ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy