Part Details for PSC126-7IR by Bel Fuse
Overview of PSC126-7IR by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC126-7IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC126-7IR
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 9-Pin - Bulk (Alt: PSC126-7IR) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$496.0000 / $620.0000 | Buy Now |
DISTI #
PSC126-7IR
|
Avnet Abacus | Module DC-DC 1-OUT 12V 6A 72W 9-Pin (Alt: PSC126-7IR) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSC126-7IR
PSC126-7IR CAD Models
PSC126-7IR Part Data Attributes
|
PSC126-7IR
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSC126-7IR
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MSMA-D11 | |
JESD-609 Code | e0 | |
Length | 151 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 12.07 V | |
Output Voltage-Min | 11.93 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES | |
Width | 88 mm |