Part Details for PSC15R-060 by Phihong USA
Overview of PSC15R-060 by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC15R-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1309-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 5.9V 15W Min Qty: 1 Lead time: 28 Weeks Container: Box |
342 In Stock |
|
$10.2901 / $12.9900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 15W 6V 2.5A Level VI | 50 |
|
$85.9900 | Buy Now |
Part Details for PSC15R-060
PSC15R-060 CAD Models
PSC15R-060 Part Data Attributes:
|
PSC15R-060
Phihong USA
Buy Now
|
Compare Parts:
PSC15R-060
Phihong USA
|
Samacsys Manufacturer | Phihong |