Part Details for PSC248-9IRG by Bel Fuse
Overview of PSC248-9IRG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC248-9IRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSC248-9IRG
|
Avnet Abacus | POWER SUPPLY, POSITIVE SWITCHING REGULATOR, DC-DC CONVERTER, , 29V - 80V, 24V, 8A, CASE, , (Alt: PSC248-9IRG) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PSC248-9IRG
PSC248-9IRG CAD Models
PSC248-9IRG Part Data Attributes:
|
PSC248-9IRG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSC248-9IRG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |