PSC249-2IR
Description: DC/DC CONVERT 24V 9A

Overview of PSC249-2IR by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PSC249-2IR by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # PSC249-2IR-ND
DigiKey DC/DC CONVERTER 24V 216W Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for PSC249-2IR by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSC249-2IR by Bel Power Solutions

PSC249-2IR
Bel Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
Module-11
Reach Compliance Code
compliant
Additional Feature
REMOTE ON/OFF
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, EN, CE
Efficiency (Main Output)
96%
Input Voltage-Max
60 V
Input Voltage-Min
29 V
Input Voltage-Nom
40 V
JESD-30 Code
R-MSMA-D11
JESD-609 Code
e0
Length
151 mm
Line Regulation-Max
2%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Current-Max
9 A
Output Voltage-Max
25.92 V
Output Voltage-Min
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
SINGLE
Trim/Adjustable Output
YES
Warm-up Time
0.13 s
Width
32.2 mm
Want to compare parts?
  1. PSC249-2IR
    Bel Power Solutions
    DC/DC CONVERT 24V 9A
    VS

Related Parts for PSC249-2IR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSC249-2IR by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSC249-2IR by Bel Power Solutions

Select Manufacturer
Which Manufacturer of PSC249-2IR would you like to use for your alert(s)?
  • Please alert me when PSC249-2IR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSC249-2IR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSC249-2IR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSC249-2IR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSC249-2IR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSC249-2IR by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: