Part Details for PSC2F by Panduit Corp
Overview of PSC2F by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7130
|
Newark | Cable Clip For 0.75"- 0.94" Flexible Cab |Panduit PSC2F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71406820
|
RS | Cable clip for 0.75"- 0.94" flexible cable on 1/16" - 3/16" flange. | Panduit PSC2F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5000 | Buy Now |
DISTI #
000000000004953294
|
Sager | Conduit Fittings & Accessories Cable Clip For .750 - .937 Flexible Cbl | 0 |
|
Buy Now |
Part Details for PSC2F
PSC2F CAD Models
PSC2F Part Data Attributes:
|
PSC2F
Panduit Corp
Buy Now
|
Compare Parts:
PSC2F
Panduit Corp
|
Samacsys Manufacturer | Panduit |