Part Details for PSC4G by Panduit Corp
Overview of PSC4G by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7138
|
Newark | Cable Clip For 0.97"- 1.25" Flexible Cab |Panduit PSC4G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71406828
|
RS | Cable clip for 0.97"- 1.25" flexible cable on 3/16" - 9/32" flange. | Panduit PSC4G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5650 | Buy Now |
DISTI #
000000000004953302
|
Sager | Conduit Fittings & Accessories Cable Clip For .968 1.250 Flex Cbl | 0 |
|
Buy Now |