Part Details for PSC8 by Littelfuse Inc
Overview of PSC8 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4568
|
Newark | Two Hold-Down Clips For 8 Pin/ Box |Littelfuse PSC8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 / $11.8900 | Buy Now |
DISTI #
F10643-ND
|
DigiKey | RELAY HOLD-DOWN CLIPS(2) 8 PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$8.2424 / $13.4900 | Buy Now |
DISTI #
576-PSC8
|
Mouser Electronics | Relay Sockets & Hardware TWOHOLD-DOWNCLIPSFOR 8PIN RoHS: Compliant | 65 |
|
$8.6900 / $13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$9.9900 | Buy Now |
|
Onlinecomponents.com | Two Hold-Down Clips For 8 Pin RoHS: Compliant |
75 In Stock |
|
$8.9900 / $11.9000 | Buy Now |
DISTI #
PSC8
|
TTI | Relay Sockets & Hardware TWOHOLD-DOWNCLIPSFOR 8PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$8.6000 / $12.9400 | Buy Now |
DISTI #
000000000007225464
|
Sager | Relay Sockets & Hardware TWOHOLD-DOWNCLIPSFOR 8PIN | 0 |
|
Buy Now | |
|
Master Electronics | Two Hold-Down Clips For 8 Pin RoHS: Compliant |
75 In Stock |
|
$8.9900 / $11.9000 | Buy Now |
|
Ozdisan Elektronik | RELAY HOLD-DOWN CLIPS(2) 8 PIN | 0 |
|
$26.1751 / $28.0074 | RFQ |
Part Details for PSC8
PSC8 CAD Models
PSC8 Part Data Attributes
|
PSC8
Littelfuse Inc
Buy Now
|
Compare Parts:
PSC8
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |