Part Details for PSCH32B by Panduit Corp
Overview of PSCH32B by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCH32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7116
|
Newark | One-Piece Strut Clamp With Saddle Used T |Panduit PSCH32B Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.0000 | Buy Now |
DISTI #
PSCH32B-ND
|
DigiKey | CBL CLAMP STRUT MNT CLIP ON Min Qty: 25 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6864 | Buy Now |
DISTI #
PSCH32B
|
Avnet Americas | Cable Accessories Strut Clamp with Saddle Steel Silver Cardboard - Bulk (Alt: PSCH32B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
644-PSCH32B
|
Mouser Electronics | Conduit Fittings & Accessories 1-Piece Strut Clamp Saddle Used RoHS: Compliant | 0 |
|
$2.4600 / $3.2800 | Order Now |
DISTI #
72206634
|
RS | Strut clamp w/saddle, 1 1/2" Rigid/IMC, 100 lbs. load capacity | Panduit PSCH32B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.5400 | RFQ |
DISTI #
PANPSCH32B
|
Heilind Electronics | ONE-PIECE STRUT CLAMP WITH T SADDLE USED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | One-piece strut clamp with saddle used to secure 2" conduit, 1 1/2" Rigid/IMC, 100 lbs. static load capacity. RoHS: Compliant | 100 Factory Stock |
|
$2.0300 / $2.3600 | Buy Now |
DISTI #
000000000004953314
|
Sager | Conduit Fittings & Accessories 1-Piece Strut Clamp Saddle Used Min Qty: 25 | 0 |
|
$1.8800 / $2.4500 | Buy Now |
|
Master Electronics | One-piece strut clamp with saddle used to secure 2" conduit, 1 1/2" Rigid/IMC, 100 lbs. static load capacity. RoHS: Compliant | 100 Factory Stock |
|
$2.0300 / $2.3600 | Buy Now |
Part Details for PSCH32B
PSCH32B CAD Models
PSCH32B Part Data Attributes
|
PSCH32B
Panduit Corp
Buy Now
|
Compare Parts:
PSCH32B
Panduit Corp
|
Samacsys Manufacturer | Panduit |