Part Details for PSCM-A-06S-05 by Amphenol Piher
Overview of PSCM-A-06S-05 by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for PSCM-A-06S-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2725
|
Newark | Hall Effect Sensor, Analog, 5V, Flange, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Wire Leads, Sensor Housing:Flange Mount, Output Configuration:Analog, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSCM-A-06S-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$129.7100 | Buy Now |
DISTI #
1993-PSCM-A-06S-05-ND
|
DigiKey | COMPACT ROTARY SENSOR, 12 BIT MU Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$131.2500 / $196.5100 | Buy Now |
|
Onlinecomponents.com | Hall Effect Sensor, Analog, 5V, Flange, RoHS: Compliant |
5 In Stock |
|
$128.6200 / $328.5300 | Buy Now |
|
Master Electronics | Hall Effect Sensor, Analog, 5V, Flange, RoHS: Compliant |
5 In Stock |
|
$128.6200 / $328.5300 | Buy Now |