Part Details for PSD 51/18 by POWER SEMICONDUCTORS INC
Overview of PSD 51/18 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD 51/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSD51/18
|
TME | Bridge rectifier: three-phase, Urmax: 1.8kV, If: 85A, Ifsm: 750A Min Qty: 1 | 0 |
|
$38.5200 / $53.9200 | RFQ |