Part Details for PSD-15B-5 by Mean Well
Overview of PSD-15B-5 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-15B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSD-15B-5-ND
|
DigiKey | DC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box |
103 In Stock |
|
$9.6830 / $9.8300 | Buy Now |
DISTI #
PSD-15B-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSD-15B-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
75114789
|
RS | DC-DC Converter, 15W, Single Output, 18-36Vin, 5Vout, 3A, PSD-15 Series | MEAN WELL PSD-15B-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5200 / $9.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | DC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin RoHS: Compliant | 0 |
|
$7.6600 / $9.0300 | Buy Now |
DISTI #
PSD-15B-05
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 5VDC, Iout: 3A, 94x49x25mm Min Qty: 1 | 106 |
|
$8.0000 / $12.1700 | Buy Now |
DISTI #
000000000003772286
|
Sager | Isolated DC/DC Converters - Other Min Qty: 1 | 0 |
|
$8.0800 / $9.0000 | Buy Now |
|
Master Electronics | DC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin RoHS: Compliant | 0 |
|
$7.6600 / $9.0300 | Buy Now |