Part Details for PSD-3015 by Altech Corporation
Overview of PSD-3015 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD-3015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSD-3015-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$26.2196 / $36.2300 | Buy Now |
DISTI #
845-PSD-3015
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, Din Rail,30W,Univ 85-264VACin, 15VDCout, 2A,Cll RoHS: Compliant | 4 |
|
$26.2100 / $35.6800 | Buy Now |
DISTI #
73176402
|
RS | Power Supply, DIN Rail, 30W, 85-264V AC In, 15V DC Out, 2A, PSD Series | Altech Corp PSD-3015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6 |
|
$31.3400 / $36.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.1800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 30W - 15VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 231 Factory Stock |
|
$25.1100 / $33.2400 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 30W - 15VDC - DIN Rail - Input: 90 to 264VAC RoHS: Compliant | 231 Factory Stock |
|
$25.1100 / $33.2400 | Buy Now |
DISTI #
10154751
|
TestEquity LLC | Altech PSD-3015 Power Supply, Din Rail, 30W, Univ 90-264VAC In, 15VDC Out, 2A, Cll, PSD Series | 0 |
|
$36.3100 | Buy Now |
Part Details for PSD-3015
PSD-3015 CAD Models
PSD-3015 Part Data Attributes
|
PSD-3015
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PSD-3015
Altech Corporation
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 58 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | UL 62368-1 | |
Seated Height-Max | 90 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.55 s | |
Width | 35 mm |