PSD211R-B-15J
Description: Parallel I/O Port, 19 I/O, CMOS, PQCC44, PLASTIC, LDCC-44

Overview of PSD211R-B-15J by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PSD211R-B-15J by Waferscale Integration Inc

Part # Manufacturer Description Stock Price Buy
Quest Components FIELD PGM PERIPH, 44 Pin, Plastic, PLCC 7
  • 1 $13.0000
  • 5 $9.7500
$9.7500 / $13.0000 Buy Now

CAD Models for PSD211R-B-15J by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSD211R-B-15J by Waferscale Integration Inc

PSD211R-B-15J
Waferscale Integration Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Package Description
PLASTIC, LDCC-44
Reach Compliance Code
unknown
JESD-30 Code
S-PQCC-J44
Length
16.56 mm
Number of I/O Lines
19
Number of Ports
3
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Width
16.56 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PSD211R-B-15J
    Waferscale Integration Inc
    Parallel I/O Port, 19 I/O, CMOS, PQCC44, PLASTIC, LDCC-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSD211R-B-15J by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSD211R-B-15J by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of PSD211R-B-15J would you like to use for your alert(s)?
  • Please alert me when PSD211R-B-15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSD211R-B-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSD211R-B-15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSD211R-B-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSD211R-B-15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSD211R-B-15J by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: