Part Details for PSD303-A-15M by Waferscale Integration Inc
Overview of PSD303-A-15M by Waferscale Integration Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for PSD303-A-15M
PSD303-A-15M CAD Models
PSD303-A-15M Part Data Attributes
|
PSD303-A-15M
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD303-A-15M
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, PQFP44, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, QFP-44 | |
Reach Compliance Code | unknown | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |