Part Details for PSD311-20LI by Waferscale Integration Inc
Overview of PSD311-20LI by Waferscale Integration Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD311-20LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44 | 4 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for PSD311-20LI
PSD311-20LI CAD Models
PSD311-20LI Part Data Attributes
|
PSD311-20LI
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD311-20LI
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, CQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Reach Compliance Code | unknown | |
External Data Bus Width | 16 | |
JESD-30 Code | S-GQCC-J44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD311-20LI
This table gives cross-reference parts and alternative options found for PSD311-20LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD311-20LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD311-20Q | Parallel I/O Port, 19 I/O, CMOS, PQFP52, | Waferscale Integration Inc | PSD311-20LI vs PSD311-20Q |
PSD311-20UI | Parallel I/O Port, 19 I/O, CMOS, PQFP44, | Waferscale Integration Inc | PSD311-20LI vs PSD311-20UI |
PSD311-20J | Parallel I/O Port, 19 I/O, CMOS, PQCC44, | Waferscale Integration Inc | PSD311-20LI vs PSD311-20J |
PSD311-20L | Parallel I/O Port, 19 I/O, CMOS, CQCC44, | Waferscale Integration Inc | PSD311-20LI vs PSD311-20L |
PSD311-20U | Parallel I/O Port, 19 I/O, CMOS, PQFP44, | Waferscale Integration Inc | PSD311-20LI vs PSD311-20U |
PSD311-20QI | Parallel I/O Port, 19 I/O, CMOS, PQFP52, | Waferscale Integration Inc | PSD311-20LI vs PSD311-20QI |