Part Details for PSD311-B-90LI by Waferscale Integration Inc
Overview of PSD311-B-90LI by Waferscale Integration Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD311-B-90LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$19.5000 | Buy Now |
Part Details for PSD311-B-90LI
PSD311-B-90LI CAD Models
PSD311-B-90LI Part Data Attributes
|
PSD311-B-90LI
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD311-B-90LI
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, CQCC44, CERAMIC, LDCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | CERAMIC, LDCC-44 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-J44 | |
Length | 16.485 mm | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 16.485 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD311-B-90LI
This table gives cross-reference parts and alternative options found for PSD311-B-90LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD311-B-90LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD311-90L | Parallel I/O Port, 19 I/O, CMOS, CQCC44, | Waferscale Integration Inc | PSD311-B-90LI vs PSD311-90L |
PSD311R-A-90LI | Parallel I/O Port, 19 I/O, CMOS, CQCC44, WINDOWED, CERAMIC, LDCC-44 | Waferscale Integration Inc | PSD311-B-90LI vs PSD311R-A-90LI |