-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MX8 FLASH, 52 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95710UIU10Z | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±2.7V to ±5V, 128 Taps, Up/Down Interface, MSOP, /Tube | |
ISL95810UIRT8Z | Renesas Electronics Corporation | Single Digitally Controlled Potentiometer (XDCP™) | |
ISL95310UIU10Z | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9977
|
Newark | Flash, 8Mb, 128Ns, Lqfp-80, Flash Memory Type:In-System Programmable (Isp), Memory Configuration:1M X 8Bit, Interfaces:Serial, Ic Case/Package:Lqfp, No. Of Pins:80Pins, Clock Frequency Max:15Mhz, Access Time:128Ns, Msl:- |Stmicroelectronics PSD4256G6V-10UI RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Win Source Electronics | IC PROG PERIPH IC 80LQFP / Programmable Peripherals IC 80-LQFP (12x12) | 500 |
|
$207.2470 / $231.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSD4256G6V-10UI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD4256G6V-10UI
STMicroelectronics
1MX8 FLASH, 52 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3/e4 | |
Length | 12 mm | |
Number of I/O Lines | 52 | |
Number of Ports | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PSD4256G6V-10UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD4256G6V-10UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD4256G6V-10UT | 1MX8 FLASH, 52 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80 | STMicroelectronics | PSD4256G6V-10UI vs PSD4256G6V-10UT |
PSD4256G6V-10UIT | 1MX8 FLASH, 52 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80 | STMicroelectronics | PSD4256G6V-10UI vs PSD4256G6V-10UIT |
PSD4256G6V-10U | 1MX8 FLASH, 52 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80 | STMicroelectronics | PSD4256G6V-10UI vs PSD4256G6V-10U |