Part Details for PSD813F2A-90MI by STMicroelectronics
Overview of PSD813F2A-90MI by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSD813F2A-90MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9994
|
Newark | Flash, 1Mb, 90Ns, Pqfp-52, Flash Memory Type:In-System Programmable (Isp), Memory Configuration:128K X 8Bit, Interfaces:Serial, Ic Case/Package:Qfp, No. Of Pins:52Pins, Clock Frequency Max:18Mhz, Access Time:90Ns |Stmicroelectronics PSD813F2A-90MI Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PSD813F2A-90MI
PSD813F2A-90MI CAD Models
PSD813F2A-90MI Part Data Attributes
|
PSD813F2A-90MI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PSD813F2A-90MI
STMicroelectronics
128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP52, PLASTIC, QFP-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max | 30.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.52SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD813F2A-90MI
This table gives cross-reference parts and alternative options found for PSD813F2A-90MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD813F2A-90MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD813F1-A-90JI | PSD813F1-A-90JI | STMicroelectronics | PSD813F2A-90MI vs PSD813F1-A-90JI |
PSD813F1-A-12JI | PSD813F1-A-12JI | STMicroelectronics | PSD813F2A-90MI vs PSD813F1-A-12JI |
PSD813F1A-12JI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F2A-90MI vs PSD813F1A-12JI |
PSD813F1A-90JI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F2A-90MI vs PSD813F1A-90JI |
PSD813F1-12JI | Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52 | Waferscale Integration Inc | PSD813F2A-90MI vs PSD813F1-12JI |
PSD813F1A-12UI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQFP64, TQFP-64 | STMicroelectronics | PSD813F2A-90MI vs PSD813F1A-12UI |