Part Details for PSD813F3-12JI by Waferscale Integration Inc
Overview of PSD813F3-12JI by Waferscale Integration Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512JI-12 | Rochester Electronics LLC | EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | |
X28C512JI-15 | Rochester Electronics LLC | EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 |
Price & Stock for PSD813F3-12JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1M X 1 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52 | 2 |
|
$20.0000 | Buy Now |
Part Details for PSD813F3-12JI
PSD813F3-12JI CAD Models
PSD813F3-12JI Part Data Attributes
|
PSD813F3-12JI
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD813F3-12JI
Waferscale Integration Inc
Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, LDCC-52 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 26.3 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1 mm | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 19.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |