Part Details for PSD813F3-15J by Waferscale Integration Inc
Overview of PSD813F3-15J by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSD813F3-15J
PSD813F3-15J CAD Models
PSD813F3-15J Part Data Attributes
|
PSD813F3-15J
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD813F3-15J
Waferscale Integration Inc
Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, LDCC-52 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1 mm | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 19.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD813F3-15J
This table gives cross-reference parts and alternative options found for PSD813F3-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD813F3-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD813F3-A-15JI | 1MX1 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LDCC-52 | STMicroelectronics | PSD813F3-15J vs PSD813F3-A-15JI |
PSD813F3-15JI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F3-15J vs PSD813F3-15JI |