Part Details for PSD813F5-15JI by Waferscale Integration Inc
Overview of PSD813F5-15JI by Waferscale Integration Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72201L15JI8 | Renesas Electronics Corporation | 256 x 9 SyncFIFO, 5.0V | |
7201LA15JI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72215LB15JI | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V |
Price & Stock for PSD813F5-15JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$20.0000 | Buy Now |
Part Details for PSD813F5-15JI
PSD813F5-15JI CAD Models
PSD813F5-15JI Part Data Attributes
|
PSD813F5-15JI
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
PSD813F5-15JI
Waferscale Integration Inc
Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | PLASTIC, LDCC-52 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1 mm | |
Number of I/O Lines | 27 | |
Number of Ports | 4 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 19.1 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PSD813F5-15JI
This table gives cross-reference parts and alternative options found for PSD813F5-15JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSD813F5-15JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSD813F5-15JI | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F5-15JI vs PSD813F5-15JI |
PSD813F5-A-15JI | 1MX1 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LDCC-52 | STMicroelectronics | PSD813F5-15JI vs PSD813F5-A-15JI |
PSD813F5-A-15J | 1MX1 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LDCC-52 | STMicroelectronics | PSD813F5-15JI vs PSD813F5-A-15J |
PSD813F5-15J | Parallel I/O Port, 27 I/O, CMOS, PQCC52, PLASTIC, LDCC-52 | Waferscale Integration Inc | PSD813F5-15JI vs PSD813F5-15J |
PSD813F5-15J | 128KX8 FLASH, 27 I/O, PIA-GENERAL PURPOSE, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | PSD813F5-15JI vs PSD813F5-15J |