Part Details for PSDB1004NT120 by Viking Technology
Overview of PSDB1004NT120 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSDB1004NT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.2060 | Buy Now |
DISTI #
PSDB1004NT120
|
TME | Inductor: wire, SMD, 12uH, 3.92A, 46mΩ, ±20%, 10.3x10.4x4mm Min Qty: 2 | 192 |
|
$0.2060 / $0.7020 | Buy Now |