Part Details for PSDF1560L1_T0_00001 by PanJit Group
Overview of PSDF1560L1_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSDF1560L1_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-PSDF1560L1_T0_00001-ND
|
DigiKey | ITO-220AC, FRED Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1774 In Stock |
|
$0.4833 / $1.1000 | Buy Now |
|
Ozdisan Elektronik | DIODE FRED SINGLE 15A 600V ITO220AC THT | 0 |
|
$0.4591 / $0.5280 | RFQ |