Part Details for PSDS 192/18 by POWER SEMICONDUCTORS INC
Overview of PSDS 192/18 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSDS 192/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSDS192/18
|
TME | Bridge rectifier: three-phase, Urmax: 1.8kV, If: 248A, Ifsm: 2.5kA Min Qty: 1 | 0 |
|
$69.9700 / $102.5800 | RFQ |