There are no models available for this part yet.
Overview of PSDS 63/14 by POWER SEMICONDUCTORS INC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSDS 63/14 by POWER SEMICONDUCTORS INC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSDS63/14
|
TME | Bridge rectifier: three-phase, Urmax: 1.4kV, If: 75A, Ifsm: 900A Min Qty: 1 | 0 |
|
$29.1400 / $42.7600 | RFQ |