Part Details for PSE-290-A-ERA270-S-05 by Amphenol Piher
Overview of PSE-290-A-ERA270-S-05 by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSE-290-A-ERA270-S-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7462
|
Newark | Sensor, Hall-Effect, 270Deg, Analog Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSE-290-A-ERA270-S-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$41.4800 / $52.1600 | Buy Now |
DISTI #
1993-PSE-290-A-ERA270-S-05-ND
|
DigiKey | PANEL MOUNT HALL-EFFECT 270 DEGR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$35.5628 / $49.7900 | Buy Now |
|
Onlinecomponents.com | Compact Panel Mount hall effect rotary position sensor with mechancial stop 290º - Simple Analog - Electrical Angle 270º - standard function - 5V RoHS: Compliant |
9 In Stock |
|
$27.0000 / $37.8900 | Buy Now |
|
Master Electronics | Compact Panel Mount hall effect rotary position sensor with mechancial stop 290º - Simple Analog - Electrical Angle 270º - standard function - 5V RoHS: Compliant |
9 In Stock |
|
$27.0000 / $37.8900 | Buy Now |