Part Details for PSE-7M-19 by Essentra Components
Overview of PSE-7M-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263CS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC9101AUF-3#PBF | Analog Devices | PoE PSE Controller | |
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for PSE-7M-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSE-7M-19-ND
|
DigiKey | BRD SPT SNAP LOCK REST MNT 7MM Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2324 | Buy Now |
DISTI #
144-PSE-7M-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,7MM Spc RoHS: Compliant | 0 |
|
$0.2180 / $0.4800 | Order Now |
DISTI #
70906591
|
RS | Spacer, Rest Mount, Natural, 7mm | Essentra Components PSE-7M-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1672 | Buy Now |
|
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Arrowhead - Spacer Length 7 mm (0.276 in) - Style 3 - -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.1430 / $0.1900 | Buy Now |
DISTI #
RICPSE-7M-19
|
DB Roberts | CB SptRest MntNatural7MM Spc CB Spt Rest Mnt Natural | 0 |
|
RFQ |