PSE25201B-2R2MS
Cyntec Co Ltd
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Overview of PSE25201B-2R2MS by Cyntec Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PSE25201B-2R2MS by Cyntec Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 2.2 uH, GENERAL PURPOSE INDUCTOR, SMD 1252
  • 1 $0.2700
  • 45 $0.1800
  • 279 $0.1440
$0.1440 / $0.2700 Buy Now

CAD Models for PSE25201B-2R2MS by Cyntec Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSE25201B-2R2MS by Cyntec Co Ltd

PSE25201B-2R2MS
Cyntec Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYNTEC CO LTD
Package Description
1008
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
DC Resistance
0.09 Ω
Inductance-Nom (L)
2.2 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
1.67 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. PSE25201B-2R2MS
    Cyntec Co Ltd
    General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
    VS

Related Parts for PSE25201B-2R2MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSE25201B-2R2MS by Cyntec Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSE25201B-2R2MS by Cyntec Co Ltd

Select Manufacturer
Which Manufacturer of PSE25201B-2R2MS would you like to use for your alert(s)?
  • Please alert me when PSE25201B-2R2MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSE25201B-2R2MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSE25201B-2R2MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSE25201B-2R2MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSE25201B-2R2MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSE25201B-2R2MS by Cyntec Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: