Part Details for PSE25201B-3R3MS by Cyntec Co Ltd
Overview of PSE25201B-3R3MS by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PSE25201B-3R3MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, SMD, 1008 | 1250 |
|
$0.0540 / $0.1200 | Buy Now |
Part Details for PSE25201B-3R3MS
PSE25201B-3R3MS CAD Models
PSE25201B-3R3MS Part Data Attributes
|
PSE25201B-3R3MS
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PSE25201B-3R3MS
Cyntec Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
DC Resistance | 0.155 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |