Part Details for PSEN CS4.1A/PSEN CS4.1 1 UNIT (ALTERNATE: 541111) by Pilz International
Overview of PSEN CS4.1A/PSEN CS4.1 1 UNIT (ALTERNATE: 541111) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
TMPM4GQF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP144-2020-0.50-002 | |
TMPM4GRF20FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 |
Price & Stock for PSEN CS4.1A/PSEN CS4.1 1 UNIT (ALTERNATE: 541111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72268898
|
RS | RFiD Safety Switch, 2 SC Out, IP69K, 24 VDC, 5m Cable, 11mm Dist, PSEN Series | Pilz PSEN CS4.1A/PSEN CS4.1 1 UNIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$379.0100 | Buy Now |