There are no models available for this part yet.
Overview of PSF1PZA2.5MBU by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PSF1PZA2.5MBU by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-PSF1PZA2.5MBU-ND
|
DigiKey | CABLE ASSY SFP+ M-M 2.5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.2700 | Buy Now | |
DISTI #
PSF1PZA2.5MBU
|
Avnet Americas | Cable Assembly Twinaxial 2.5m SFP+ to SFP+ PL-PL Blue - Bulk (Alt: PSF1PZA2.5MBU) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$142.3700 | Buy Now | |
DISTI #
644-PSF1PZA2.5MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper RoHS: Compliant | 0 |
|
$212.0300 / $224.8400 | Order Now | |
DISTI #
PANPSF1PZA2.5MBU
|
Heilind Electronics | SFP 10GIG DIRECT ATTACH PASSIVE COPPER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly Twinaxial 2.5m SFP to SFP PL-PL RoHS: Compliant | 357 Factory Stock |
|
$142.3700 / $166.0500 | Buy Now | ||
DISTI #
000000000006198681
|
Sager | Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper Min Qty: 1 | 0 |
|
$155.1700 / $176.7200 | Buy Now | |
Master Electronics | Cable Assembly Twinaxial 2.5m SFP to SFP PL-PL RoHS: Compliant | 357 Factory Stock |
|
$142.3700 / $166.0500 | Buy Now |
CAD Models for PSF1PZA2.5MBU by Panduit Corp
Part Data Attributes for PSF1PZA2.5MBU by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LOW PROFILE
|
Approvals
|
CE; IEC
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
SFP+
|
Connector Side2
|
SFP+
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.051 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.1 mm
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
2.5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
20
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Shielding
|
NO
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|