Part Details for PSF2PZA2.5MBL by Panduit Corp
Overview of PSF2PZA2.5MBL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSF2PZA2.5MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PSF2PZA2.5MBL-ND
|
DigiKey | CBL ASSY SFP28 25GIG DIRECT ATTA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.9400 | Buy Now |
DISTI #
PSF2PZA2.5MBL
|
Avnet Americas | Cable Assembly Twinaxial 2.5m 28POS SFP to 28POS SFP PL-PL Black - Bulk (Alt: PSF2PZA2.5MBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.3300 | Buy Now |
DISTI #
644-PSF2PZA2.5MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP28 25Gig Direct Attach Passive Copper RoHS: Compliant | 0 |
|
$206.9400 | Order Now |
DISTI #
PANPSF2PZA2.5MBL
|
Heilind Electronics | SFP28 25GIG DIRECT ATTACH PASSIVE COPPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$187.3300 / $207.5700 | Buy Now |
DISTI #
PSF2PZA2.5MBL
|
Avnet Americas | Cable Assembly Twinaxial 2.5m 28POS SFP to 28POS SFP PL-PL Black - Bulk (Alt: PSF2PZA2.5MBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.3300 | Buy Now |
DISTI #
000000000006198712
|
Sager | Ethernet Cables / Networking Cables SFP28 25Gig Direct Attach Passive Copper Min Qty: 1 | 0 |
|
$204.1800 / $232.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$187.3300 / $207.5700 | Buy Now |