Part Details for PSFP-1000D-M2LC2XTAX by Axiom Manufacturing
Overview of PSFP-1000D-M2LC2XTAX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000D1EU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x2Pin, FULL G/F, LCP, 4.0mm*2.0mm*2.8mm |
Price & Stock for PSFP-1000D-M2LC2XTAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 1000BLX INDUSTRIAL TEMP SFP TRANSCEIVER FOR PERLE | 50 |
|
$94.9900 | Buy Now |