Part Details for PSGS 4M RJ45S 4413-2M (ALTERNATE: U2-24205) by TURCK Inc
Overview of PSGS 4M RJ45S 4413-2M (ALTERNATE: U2-24205) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSGS 4M RJ45S 4413-2M (ALTERNATE: U2-24205)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73642735
|
RS | Ethernet Extension Cordset, M8 4 Pin Male, RJ45 8 Pin Male, Teal TPU, 2m | Turck PSGS 4M RJ45S 4413-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$56.4000 | Buy Now |